
The DS4830T+ is a 64KB FLASH microcontroller with a 16-bit data bus and a maximum frequency of 10MHz. It supports I2C and SPI interfaces and is available in a surface mount package. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It features 31 programmable I/Os, 2 timers/counters, and a brown-out detect/reset function.
Maxim DS4830T+ technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, 3-WIRE |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | MAXQ® |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4830T+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
