Maxim DS4830T+T technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, 3-WIRE |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | MAXQ® |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4830T+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
