Maxim DS5000FP-12 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 20.1(Max) |
| Package Width (mm) | 14.1(Max) |
| Package Height (mm) | 2.87(Max) |
| Seated Plane Height (mm) | 3.4(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | DS500x |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Device Core | 8051 |
| Program Memory Type | ROMLess |
| Number of Programmable I/Os | 32 |
| Core Architecture | 8051 |
| Number of Timers | 2 |
| Interface Type | Serial |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS5000FP-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.