
8-bit microcontroller featuring an 8051 core architecture and 128KB NVSRAM. Operates at a maximum frequency of 16MHz with an 8-bit data bus width. Supports UART, USART, and EBI/EMI interfaces, with 32 programmable I/Os and 2 timers/counters. Packaged in BQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Maxim DS5001FP-16N technical specifications.
| Access Time | 16us |
| Package/Case | BQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | NVSRAM, , ROMless |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | DS500x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS5001FP-16N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
