Maxim DS5002FMN+16 technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS5002FMN+16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.