Maxim DS5240F-125 technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 5KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS5240F-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.