The DS5240F-1N5 is a 100-pin quad flat package microcontroller with an 8-bit architecture and a maximum operating frequency of 25 MHz. It features MROM programmability and operates within a temperature range of -40 to 85 degrees Celsius. The device is designed for industrial applications and has a JEDEC package code of R-PQFP-G100. It measures 14mm in width and 20mm in length, with a terminal position of quad.
Maxim DS5240F-1N5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxim DS5240F-1N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.