Maxim DS5250F-8N5+ technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4096KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 5.25KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS5250F-8N5+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.