Maxim DS60R+ technical specifications.
| Package/Case | SOT-23 |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS60R+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.