
Analog voltage output temperature sensor, operating from -40°C to 125°C. Surface mount TO-236-3 package, suitable for tape and reel assembly. Features a maximum operating supply voltage of 5.5V and is RoHS compliant.
Maxim DS60R+T&R technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog Voltage, Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS60R+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
