Maxim DS60X+T&R technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | 6.25mV/°C |
| Accuracy | ±3°C(Max) |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 14 |
| Package/Case | Flip-Chip |
| Package Family Name | Flip-Chip |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS60X+T&R to view detailed technical specifications.
No datasheet is available for this part.