Maxim DS7505S+ technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 3.7V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 1.7V |
| Operating Supply Current | 750uA |
| Output Current | 6mA |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS7505S+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
