Maxim DS7505S+T&R technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 3.7V |
| Min Supply Voltage (DC) | 1.7V |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 3.7V |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DS7505 |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS7505S+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
