
Digital temperature sensor with I2C and SMBus interface, operating from 1.7V to 3.7V. Features a 12-bit resolution, providing precise temperature readings across a -55°C to 125°C range. Housed in a compact UMAX package measuring 3.1mm x 3.1mm x 0.95mm, this RoHS compliant component consumes a typical operating current of 750µA.
Maxim DS7505U+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Interface | I2C, SMBus, 2-Wire |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 3.7V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 12 |
| Operating Supply Current | 750uA |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS7505U+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
