
Digital relative humidity sensor with I2C and SMBus interface, operating from 1.7V to 3.7V DC. Features an 11-bit resolution and a wide operating temperature range of -55°C to 125°C. This 8-pin UMAX package component is supplied in tape and reel packaging, with a 3000-piece quantity. RoHS compliant for environmental considerations.
Maxim DS75LXU+T&R technical specifications.
| Package/Case | UMAX |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 3.7V |
| Min Supply Voltage (DC) | 1.7V |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.7V |
| Output Type | Digital, I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS75LXU+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
