
Digital temperature sensor with 12-bit resolution, operating over a -55°C to +125°C range. Features I2C, SMBus, and 2-Wire serial interfaces. Supplied in a lead-free, 8-pin SOIC package measuring 5mm x 4mm x 1.5mm. Operates from a 2.7V to 5.5V supply voltage with a typical operating current of 1mA. Packaged in tape and reel for high-volume applications.
Maxim DS75S+T&R technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Operating Supply Current | 1mA |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS75S+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
