Maxim DS8005-RJX+ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7kW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS8005-RJX+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
