Maxim DS8007A-EAG+ technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 104 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS8007A-EAG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
