Maxim DS8023-RJX+ technical specifications.
| Package/Case | TSSOP |
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 212 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.014215oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS8023-RJX+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
