Maxim DS8024-RRX+ technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 216 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.027937oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS8024-RRX+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
