
8-Bit Microcontroller featuring an 8051 CPU core operating at 25MHz. This CMOS microcontroller offers 64KB of ROM and 256 bytes of RAM, with an 8-bit data bus. It includes 32 programmable I/O pins, three timers/counters, and interfaces for UART, USART, EBI/EMI, and Serial communication. Packaged in a 40-pin PDIP with through-hole termination, it operates from 4V to 5.5V and has an operating temperature range of 0°C to 70°C.
Maxim DS80C310-MCG technical specifications.
| Access Time | 25us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 4.45mm |
| Interface | UART, USART, EBI/EMI, Serial |
| Lead Free | Contains Lead |
| Length | 52.71mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | ROM, , ROMless, RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 80C |
| Termination | Through Hole |
| Width | 14.61mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS80C310-MCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
