Maxim DS80C310-QNG/T&R technical specifications.
| Access Time | 25us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS80C310-QNG/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
