
8-bit microcontroller (MCU) with an 8051 core architecture, operating at up to 33MHz. Features 256 bytes of RAM and 64KB ROMless memory. Offers 32 programmable I/Os, 3 timers/counters, and 2 UART channels. Includes EBI/EMI and USART interfaces, with a 4.5V to 5.5V supply voltage range. Packaged in a 44-TQFP surface-mount case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS80C320-ECG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS80C320-ECG technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Height | 1.05mm |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 80C |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS80C320-ECG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
