
8-bit microcontroller featuring an 8051 core architecture, operating at a maximum frequency of 25MHz. This through-hole component offers 64KB of memory, 32 programmable I/O pins, and includes a watchdog timer. It supports UART and EBI/EMI interfaces and operates within a 4.5V to 5.5V supply voltage range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS80C320-MCG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 25us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 4.45mm |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 52.71mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 80C |
| Watchdog Timer | Yes |
| Width | 14.61mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS80C320-MCG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
