
8-bit CISC microcontroller featuring an 80C51 core architecture. ROMLess design with 256B RAM and 32 programmable I/Os. Operates at a maximum clock rate of 25 MHz with a 5.5 V max supply voltage. Packaged in a 44-pin PLCC (Plastic Leaded Chip Carrier) for surface mounting. Includes one UART interface and three timers.
Maxim DS80C320-QCG/T&R/C06 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.66(Max) |
| Package Width (mm) | 16.66(Max) |
| Package Height (mm) | 3.96(Max) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AC |
| Family Name | DS80 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 25MHz |
| Maximum CPU Frequency | 25MHz |
| Device Core | 80C51 |
| Program Memory Type | ROMLess |
| RAM Size | 256B |
| Number of Programmable I/Os | 32 |
| Core Architecture | 8051 |
| Programmability | No |
| Number of Timers | 3 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1ES66 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Maxim DS80C320-QCG/T&R/C06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.