
High-speed, low-power 8-bit microcontroller featuring an 8051 core architecture. Offers 64KB ROM and 64KB RAM, with an 8-bit data bus. Operates at a maximum frequency of 18MHz with an 18µs access time. Includes UART, USART, and EBI/EMI interfaces, 32 programmable I/Os, and 3 timers/counters. Packaged in PLCC, this lead-free, RoHS compliant component operates from 2.7V to 5.5V, with an operating temperature range of -40°C to 85°C.
Maxim DS80C323-QND+ technical specifications.
| Access Time | 18us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | 80C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS80C323-QND+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
