
8-bit microcontroller (MCU) with an 8051 core architecture, featuring a ROMless design and 4KB of SRAM. Operates at a maximum frequency of 40MHz with an access time of 40µs. Supports multiple interfaces including CAN, IrDA, UART, USART, and EBI/EMI. Offers 32 I/O pins, 3 timers/counters, and 2 UART channels. Operates within a supply voltage range of 3.85V to 5.5V and has an operating temperature range of 0°C to 70°C. Packaged in a 68-pin PLCC.
Sign in to ask questions about the Maxim DS80C390-QCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS80C390-QCR technical specifications.
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | CAN, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | SRAM, , ROMless |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.85V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS80C390-QCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
