
8-bit microcontroller featuring an 8051 core architecture operating at up to 40MHz. This surface-mount device offers 4KB of SRAM and ROMless memory, with a 40µs access time. Integrated peripherals include CAN, IrDA, UART, USART, EBI/EMI interfaces, and two UART channels. The 68-pin PLCC package provides 32 programmable I/O pins and three timers/counters. Operating within a 3.85V to 5.5V supply range, this RoHS compliant component is suitable for applications requiring robust 8051 compatibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS80C390-QNR+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS80C390-QNR+ technical specifications.
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | CAN, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | SRAM, , ROMless |
| Min Supply Voltage | 3.85V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS80C390-QNR+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
