
8-bit microcontroller featuring an 8051 core architecture and a maximum operating frequency of 75MHz. This network MCU offers 64KB of ROMless memory and 73.5KB of RAM, with 64 programmable I/O pins. Interfaces include UART, Ethernet, USART, EBI/EMI, and 1-Wire, alongside 3 UART channels and 4 timers/counters. Packaged in LQFP, it operates from 3V to 3.6V and is RoHS compliant, suitable for temperatures from -40°C to 85°C.
Maxim DS80C410-FNY+ technical specifications.
| Access Time | 75us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, Ethernet, USART, EBI/EMI, 1-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 73.5KB |
| RoHS Compliant | Yes |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS80C410-FNY+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
