Maxim DS8313-RRX+ technical specifications.
| Package/Case | SO |
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 243 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 80.75mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS8313-RRX+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
