
Single-channel modem IC supporting HART communication at 1.2Kbps. Features a serial interface and operates from a 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage. Designed for surface mount applications with a 20-pin TQFN EP package, available in tape and reel. Offers a wide operating temperature range from -40°C to 85°C and a low supply current of 285uA.
Maxim DS8500-JND+T&R technical specifications.
| Data Rate | 1.2Kbps |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Supply Current | 285uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS8500-JND+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
