
8-bit microcontroller featuring an 8051 core architecture and a 33MHz clock speed. This CMOS device offers 1KB of RAM and 16KB of OTP memory, with 32 programmable I/O pins. Integrated peripherals include a WDT, UART, USART, and EBI/EMI interface. Operates from a 4.5V to 5.5V supply voltage and is packaged in a 40-pin PDIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS87C520-MCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS87C520-MCL technical specifications.
| Access Time | 33us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 87C |
| DC Rated Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS87C520-MCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
