
8-bit microcontroller (MCU) with 16KB OTP EPROM memory, featuring an 8051 core architecture and an 8-bit data bus. Operates at a maximum frequency of 33MHz with an access time of 33µs. Offers 32 programmable I/Os, 3 timers/counters, and 2 UART channels. Includes UART, USART, and EBI/EMI interfaces, along with a WDT peripheral. Operates within a supply voltage range of 4.5V to 5.5V and a temperature range of -40°C to 85°C. Packaged in a 52-pin TQFP for surface mounting.
Maxim DS87C530-ENL technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS87C530-ENL to view detailed technical specifications.
No datasheet is available for this part.
