Maxim DS89C420-ENG technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS89C420-ENG to view detailed technical specifications.
No datasheet is available for this part.