Maxim DS89C420-QCL technical specifications.
| Access Time | 33us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS89C420-QCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
