
8-bit microcontroller featuring an 8051 core architecture and a maximum operating frequency of 25MHz. This CMOS device offers 16KB of FLASH memory and 1KB of RAM, with 32 I/O pins and 4 programmable I/O lines. Integrated peripherals include UART, USART, EBI/EMI, and a watchdog timer. Operating within a 4.5V to 5.5V supply voltage range, it supports an access time of 25µs and operates from -40°C to 85°C. The component is housed in a PQCC44 package.
Maxim DS89C430-QNG technical specifications.
| Access Time | 25us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | 89C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS89C430-QNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
