Maxim DS9034PCI+ technical specifications.
| Battery Type | LITHIUM |
| Capacity | 130mAh |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS9034PCI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
