Maxim DS9097U-009# technical specifications.
| Height | 30mm |
| Interface | RS-232 |
| Length | 297mm |
| Max Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 12V |
| Min Output Voltage | -12V |
| Mount | Wire |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS9097U-009# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.