
1-Wire COM Port Adapter, RS-232 interface, designed for serial communication. Features an operating supply voltage of 12V, with an operating temperature range from 0°C to 70°C. Supplied in bulk packaging with a package quantity of 4 units. RoHS compliant.
Maxim DS9097U-S09# technical specifications.
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS9097U-S09# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.