Maxim DS9098P-TRL+ technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Material | Polymer |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | iButton® |
| Termination | Solder |
| Width | 8.12mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS9098P-TRL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
