Maxim DS9105-00C# technical specifications.
| Interface | 1-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 128B |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | iButton® |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS9105-00C# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.