Maxim DS9490B technical specifications.
| Package/Case | Module |
| Data Rate | 12Mbps |
| Gender Type A | Male |
| Height | 30mm |
| Interface | USB, 1-WIRE |
| Lead Free | Lead Free |
| Length | 297mm |
| Max Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.6V |
| Operating Supply Current | 25mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | iButton® |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS9490B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.