Maxim DS9490R technical specifications.
| Package/Case | Module |
| Data Rate | 12Mbps |
| Gender Type A | Male |
| Gender Type B | Female |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | iButton® |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS9490R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.