Unidirectional ESD suppressor diode featuring a 7.5V reverse standoff voltage and 7.5V clamping voltage. This Zener diode offers 40pF capacitance and a 2A maximum surge current capability. Designed for surface mount applications, it operates within a -40°C to +85°C temperature range and is suitable for 5V operating supply voltage. The component is RoHS compliant and supplied in tape and reel packaging.
Maxim DS9503P+T&R technical specifications.
| Capacitance | 40pF |
| Clamping Voltage | 7.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS9503P+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.