Maxim DS9503X technical specifications.
| Diode Type | ZENER |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Rail/Tube |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.5V |
| DC Rated Voltage | 7.5V |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS9503X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.