Maxim DSTINIS400# technical specifications.
| Package/Case | 410 |
| Evaluation Kit | Yes |
| Mount | Socket |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DSTINIS400# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.