Maxim HI6-0201HS-5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Switches | 4 |
| On-State Resistance | 80R |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3.8mA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim HI6-0201HS-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
