Maxim ICL7107CMH+ technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7107CMH+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
