Maxim ICL7109CMH+T technical specifications.
| Package/Case | QFP |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 30S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7109CMH+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.