Maxim ICL7109CQH+TD technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 30S/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 30S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7109CQH+TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
